
F1F4-1205T-R68M | |
|---|---|
DigiKey Part Number | 595-F1F4-1205T-R68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1F4-1205T-R68M |
Description | FIXED IND 680NH 33A 2.1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 33 A 2.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F4-1205T-R68M Models |
Category | Current - Saturation (Isat) 48.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.1mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.528" L x 0.496" W (13.40mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,60988 € | 3.219,76 € |
| Unit Price without VAT: | 1,60988 € |
|---|---|
| Unit Price with VAT: | 1,91576 € |

