
F1F2-0804-R47M | |
|---|---|
DigiKey Part Number | 595-F1F2-0804-R47MTR-ND - Tape & Reel (TR) 595-F1F2-0804-R47MCT-ND - Cut Tape (CT) 595-F1F2-0804-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F2-0804-R47M |
Description | FIXED IND 470NH 26A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 26 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F2-0804-R47M Models |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.339" L x 0.315" W (8.60mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,15900 € | 11,59 € |
| 100 | 0,95290 € | 95,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73938 € | 1.478,76 € |
| 4.000 | 0,69738 € | 2.789,52 € |
| 6.000 | 0,67396 € | 4.043,76 € |
| 10.000 | 0,66930 € | 6.693,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

