New Product
F1F2-0804-220M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1F2-0804-220M

DigiKey Part Number
595-F1F2-0804-220MTR-ND - Tape & Reel (TR)
595-F1F2-0804-220MCT-ND - Cut Tape (CT)
595-F1F2-0804-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1F2-0804-220M
Description
HIGH POWER INDUCTOR 22UH 4A 94.2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 4.5 A 94.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1F2-0804-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
94.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.339" L x 0.315" W (8.60mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,10000 €11,00 €
1000,90460 €90,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74415 €744,15 €
2.0000,70180 €1.403,60 €
3.0000,67818 €2.034,54 €
5.0000,65857 €3.292,85 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €