New at DigiKey
F1F2-0804-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1F2-0804-1R5M

DigiKey Part Number
595-F1F2-0804-1R5MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1F2-0804-1R5M
Description
HIGH POWER INDUCTOR 1.5UH 15A 8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 17 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1F2-0804-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.339" L x 0.315" W (8.60mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,70180 €1.403,60 €
Manufacturers Standard Package
Unit Price without VAT:0,70180 €
Unit Price with VAT:0,83514 €