
F1F2-0804-100M | |
|---|---|
DigiKey Part Number | 595-F1F2-0804-100MTR-ND - Tape & Reel (TR) 595-F1F2-0804-100MCT-ND - Cut Tape (CT) 595-F1F2-0804-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F2-0804-100M |
Description | HIGH POWER INDUCTOR 10UH 5A 51.8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.4 A 51.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F2-0804-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.315" W (8.60mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10000 € | 11,00 € |
| 100 | 0,90460 € | 90,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74415 € | 744,15 € |
| 2.000 | 0,70180 € | 1.403,60 € |
| 3.000 | 0,67818 € | 2.034,54 € |
| 5.000 | 0,65857 € | 3.292,85 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

