
F1F1-0604-220M | |
|---|---|
DigiKey Part Number | 595-F1F1-0604-220MTR-ND - Tape & Reel (TR) 595-F1F1-0604-220MCT-ND - Cut Tape (CT) 595-F1F1-0604-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F1-0604-220M |
Description | HIGH POWER INDUCTOR 22UH 2.7A 17 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88700 € | 8,87 € |
| 100 | 0,72900 € | 72,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59971 € | 599,71 € |
| 2.000 | 0,56556 € | 1.131,12 € |
| 3.000 | 0,54652 € | 1.639,56 € |
| 5.000 | 0,52346 € | 2.617,30 € |
| 7.000 | 0,51822 € | 3.627,54 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

