
F1F1-0604-150M | |
|---|---|
DigiKey Part Number | 595-F1F1-0604-150MTR-ND - Tape & Reel (TR) 595-F1F1-0604-150MCT-ND - Cut Tape (CT) 595-F1F1-0604-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F1-0604-150M |
Description | HIGH POWER INDUCTOR 15UH 3.6A 87 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 3.8 A 87mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85300 € | 8,53 € |
| 100 | 0,70170 € | 70,17 € |
| 1.000 | 0,60787 € | 607,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54430 € | 1.088,60 € |
| 4.000 | 0,51335 € | 2.053,40 € |
| 6.000 | 0,49663 € | 2.979,78 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

