
F1F1-0603-R47M | |
|---|---|
DigiKey Part Number | 595-F1F1-0603-R47MTR-ND - Tape & Reel (TR) 595-F1F1-0603-R47MCT-ND - Cut Tape (CT) 595-F1F1-0603-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F1-0603-R47M |
Description | FIXED IND 470NH 16A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 16 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F1-0603-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,64110 € | 64,11 € |
| 1.000 | 0,52738 € | 527,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48059 € | 1.441,77 € |
| 6.000 | 0,45328 € | 2.719,68 € |
| 9.000 | 0,43805 € | 3.942,45 € |
| 15.000 | 0,43030 € | 6.454,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

