New Product
F1F1-0603-4R7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1F1-0603-4R7M

DigiKey Part Number
595-F1F1-0603-4R7MTR-ND - Tape & Reel (TR)
595-F1F1-0603-4R7MCT-ND - Cut Tape (CT)
595-F1F1-0603-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1F1-0603-4R7M
Description
HIGH POWER INDUCTOR 4.7UH 5.5A 4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 6.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,73600 €7,36 €
1000,60480 €60,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,48068 €721,02 €
3.0000,45331 €1.359,93 €
4.5000,43805 €1.971,22 €
7.5000,42105 €3.157,88 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €