
F1F1-0603-3R3M | |
|---|---|
DigiKey Part Number | 595-F1F1-0603-3R3MTR-ND - Tape & Reel (TR) 595-F1F1-0603-3R3MCT-ND - Cut Tape (CT) 595-F1F1-0603-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F1-0603-3R3M |
Description | HIGH POWER INDUCTOR 3.3UH 7A 26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73600 € | 7,36 € |
| 100 | 0,60480 € | 60,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48068 € | 721,02 € |
| 3.000 | 0,45331 € | 1.359,93 € |
| 4.500 | 0,43805 € | 1.971,22 € |
| 7.500 | 0,42105 € | 3.157,88 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

