680 nH Shielded Molded Inductor 16 A 5.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1D1-060603W-R68M

DigiKey Part Number
595-F1D1-060603W-R68MTR-ND - Tape & Reel (TR)
595-F1D1-060603W-R68MCT-ND - Cut Tape (CT)
595-F1D1-060603W-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1D1-060603W-R68M
Description
FIXED IND 680NH 16A 5.3 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 16 A 5.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1D1-060603W-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
5.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,65600 €6,56 €
1000,53930 €53,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,42855 €642,82 €
3.0000,40415 €1.212,45 €
4.5000,39054 €1.757,43 €
7.5000,37406 €2.805,45 €
10.5000,36360 €3.817,80 €
15.0000,35500 €5.325,00 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €