F1D1-050503W-2R2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1D1-050503W-R68M

DigiKey Part Number
595-F1D1-050503W-R68MTR-ND - Tape & Reel (TR)
595-F1D1-050503W-R68MCT-ND - Cut Tape (CT)
595-F1D1-050503W-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1D1-050503W-R68M
Description
FIXED IND 0.68UH 9A 12 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 9 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,65000 €6,50 €
1000,53450 €53,45 €
1.0000,44930 €449,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41460 €829,20 €
4.0000,39101 €1.564,04 €
6.0000,37785 €2.267,10 €
10.0000,36707 €3.670,70 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €