
F1D1-050503W-R20M | |
|---|---|
DigiKey Part Number | 595-F1D1-050503W-R20MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1D1-050503W-R20M |
Description | FIXED IND 200NH 14A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 14 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1D1-050503W-R20M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42404 € | 848,08 € |
| Unit Price without VAT: | 0,42404 € |
|---|---|
| Unit Price with VAT: | 0,50461 € |

