New Product
F1C2-151613W-5R6M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-151610W-150M

DigiKey Part Number
595-F1C2-151610W-150MTR-ND - Tape & Reel (TR)
595-F1C2-151610W-150MCT-ND - Cut Tape (CT)
595-F1C2-151610W-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C2-151610W-150M
Description
FIXED IND 15.0UH 14.0A 11.5 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 14 A 11.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
11.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.654" L x 0.610" W (16.60mm x 15.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,17000 €9,17 €
107,54100 €75,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1505,99527 €899,29 €
3005,65460 €1.696,38 €
4505,59247 €2.516,61 €
Manufacturers Standard Package
Unit Price without VAT:9,17000 €
Unit Price with VAT:10,91230 €