
F1C2-151610W-100M | |
|---|---|
DigiKey Part Number | 595-F1C2-151610W-100MTR-ND - Tape & Reel (TR) 595-F1C2-151610W-100MCT-ND - Cut Tape (CT) 595-F1C2-151610W-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-151610W-100M |
Description | FIXED IND 10.0UH 18.0A 8.6 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 18 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.654" L x 0.610" W (16.60mm x 15.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,54100 € | 75,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,99527 € | 899,29 € |
| 300 | 5,65460 € | 1.696,38 € |
| 450 | 5,59247 € | 2.516,61 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

