
F1C2-111103W-R90M | |
|---|---|
DigiKey Part Number | 595-F1C2-111103W-R90MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-111103W-R90M |
Description | FIXED IND 900NH 17A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Wirewound Inductor 17 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-111103W-R90M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49574 € | 2.495,74 € |
| Unit Price without VAT: | 2,49574 € |
|---|---|
| Unit Price with VAT: | 2,96993 € |

