
F1C2-070703W-2R7M | |
|---|---|
DigiKey Part Number | 595-F1C2-070703W-2R7MTR-ND - Tape & Reel (TR) 595-F1C2-070703W-2R7MCT-ND - Cut Tape (CT) 595-F1C2-070703W-2R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-070703W-2R7M |
Description | FIXED IND 2.70UH 9.20A 15.4 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 9.2 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,09800 € | 20,98 € |
| 100 | 1,72530 € | 172,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34953 € | 2.699,06 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

