New Product
F1C2-070707W-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-070703W-2R7M

DigiKey Part Number
595-F1C2-070703W-2R7MTR-ND - Tape & Reel (TR)
595-F1C2-070703W-2R7MCT-ND - Cut Tape (CT)
595-F1C2-070703W-2R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C2-070703W-2R7M
Description
FIXED IND 2.70UH 9.20A 15.4 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Wirewound Inductor 9.2 A 15.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
15.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,55000 €2,55 €
102,09800 €20,98 €
1001,72530 €172,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,34953 €2.699,06 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €