New Product
F1C2-060605W-R82M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-060603W-3R3M

DigiKey Part Number
595-F1C2-060603W-3R3MTR-ND - Tape & Reel (TR)
595-F1C2-060603W-3R3MCT-ND - Cut Tape (CT)
595-F1C2-060603W-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C2-060603W-3R3M
Description
FIXED IND 3.30UH 6.00A 20.8 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 6 A 20.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
20.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,48300 €14,83 €
1001,21930 €121,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,00321 €1.003,21 €
2.0000,94618 €1.892,36 €
3.0000,91768 €2.753,04 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €