
F1C2-050503W-R15M | |
|---|---|
DigiKey Part Number | 595-F1C2-050503W-R15MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-050503W-R15M |
Description | FIXED IND 150NH 14.3A 2.31 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Wirewound Inductor 14.3 A 2.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-050503W-R15M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.31mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 32.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06017 € | 3.180,51 € |
| Unit Price without VAT: | 1,06017 € |
|---|---|
| Unit Price with VAT: | 1,26160 € |

