
F1C2-050502W-R16M | |
|---|---|
DigiKey Part Number | 595-F1C2-050502W-R16MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-050502W-R16M |
Description | FIXED IND 160NH 13.9A 4.6 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Wirewound Inductor 13.9 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-050502W-R16M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Saturation (Isat) 27A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06017 € | 3.180,51 € |
| Unit Price without VAT: | 1,06017 € |
|---|---|
| Unit Price with VAT: | 1,26160 € |

