
F1C2-040403W-R90M | |
|---|---|
DigiKey Part Number | 595-F1C2-040403W-R90MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-040403W-R90M |
Description | FIXED IND 900NH 8.2A 10.1 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Wirewound Inductor 8.2 A 10.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-040403W-R90M Models |
Category | Current - Saturation (Isat) 9.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99472 € | 2.984,16 € |
| Unit Price without VAT: | 0,99472 € |
|---|---|
| Unit Price with VAT: | 1,18372 € |

