
F1C2-040403W-R47M | |
|---|---|
DigiKey Part Number | 595-F1C2-040403W-R47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C2-040403W-R47M |
Description | FIXED IND 470NH 10A 7.26 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 10 A 7.26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1C2-040403W-R47M Models |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.26mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,05546 € | 2.110,92 € |
| Unit Price without VAT: | 1,05546 € |
|---|---|
| Unit Price with VAT: | 1,25600 € |

