New Product
F1C2-040402W-R72M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-040402W-1R5M

DigiKey Part Number
595-F1C2-040402W-1R5MTR-ND - Tape & Reel (TR)
595-F1C2-040402W-1R5MCT-ND - Cut Tape (CT)
595-F1C2-040402W-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C2-040402W-1R5M
Description
FIXED IND 1.50UH 5.8A 23.5 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 5.8 A 23.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.4A
Shielding
Shielded
DC Resistance (DCR)
23.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,30900 €13,09 €
1001,07630 €107,63 €
1.0000,97788 €977,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80707 €2.421,21 €
6.0000,79892 €4.793,52 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €