
F1C1-322512-R22M | |
|---|---|
DigiKey Part Number | 595-F1C1-322512-R22MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C1-322512-R22M |
Description | FIXED IND 220NH 8.7A 10 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 8.7 A 10mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-322512-R22M Models |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,15832 € | 1.899,84 € |
| Unit Price without VAT: | 0,15832 € |
|---|---|
| Unit Price with VAT: | 0,18840 € |

