F1C1-322510-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-322512-1R5M

DigiKey Part Number
595-F1C1-322512-1R5MTR-ND - Tape & Reel (TR)
595-F1C1-322512-1R5MCT-ND - Cut Tape (CT)
595-F1C1-322512-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-322512-1R5M
Description
FIXED IND 1.5 UH 4.3A 44 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 4.3 A 44mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25500 €2,55 €
1000,20940 €20,94 €
1.0000,17218 €172,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15687 €470,61 €
6.0000,14793 €887,58 €
9.0000,14294 €1.286,46 €
15.0000,13690 €2.053,50 €
21.0000,13307 €2.794,47 €
30.0000,12956 €3.886,80 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €