
F1C1-252012-R68M | |
|---|---|
DigiKey Part Number | 595-F1C1-252012-R68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C1-252012-R68M |
Description | FIXED IND 680NH 5.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 5.5 A 23mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-252012-R68M Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07916 € | 949,92 € |
| Unit Price without VAT: | 0,07916 € |
|---|---|
| Unit Price with VAT: | 0,09420 € |

