
F1C1-252012-R15M | |
|---|---|
DigiKey Part Number | 595-F1C1-252012-R15MTR-ND - Tape & Reel (TR) 595-F1C1-252012-R15MCT-ND - Cut Tape (CT) 595-F1C1-252012-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-252012-R15M |
Description | FIXED IND 150NH 10A 11 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 10 A 11mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-252012-R15M Models |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11480 € | 11,48 € |
| 1.000 | 0,09442 € | 94,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08602 € | 258,06 € |
| 6.000 | 0,08111 € | 486,66 € |
| 9.000 | 0,07837 € | 705,33 € |
| 15.000 | 0,07505 € | 1.125,75 € |
| 21.000 | 0,07295 € | 1.531,95 € |
| 30.000 | 0,07078 € | 2.123,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

