
F1C1-252010-R33M | |
|---|---|
DigiKey Part Number | 595-F1C1-252010-R33MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C1-252010-R33M |
Description | FIXED IND 330NH 6.2A 19 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 6.2 A 19mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-252010-R33M Models |
Category | Current - Saturation (Isat) 7.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11874 € | 1.424,88 € |
| Unit Price without VAT: | 0,11874 € |
|---|---|
| Unit Price with VAT: | 0,14130 € |

