
F1C1-201612-R15M | |
|---|---|
DigiKey Part Number | 595-F1C1-201612-R15MTR-ND - Tape & Reel (TR) 595-F1C1-201612-R15MCT-ND - Cut Tape (CT) 595-F1C1-201612-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201612-R15M |
Description | FIXED IND 150NH 9A 10 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 9 A 10mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-201612-R15M Models |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,09830 € | 9,83 € |
| 1.000 | 0,08078 € | 80,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07358 € | 220,74 € |
| 6.000 | 0,06938 € | 416,28 € |
| 9.000 | 0,06704 € | 603,36 € |
| 15.000 | 0,06420 € | 963,00 € |
| 21.000 | 0,06240 € | 1.310,40 € |
| 30.000 | 0,06055 € | 1.816,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

