F1C1-201610-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-201612-2R2M

DigiKey Part Number
595-F1C1-201612-2R2MTR-ND - Tape & Reel (TR)
595-F1C1-201612-2R2MCT-ND - Cut Tape (CT)
595-F1C1-201612-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-201612-2R2M
Description
FIXED IND 2.2UH 2.9A 90 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 2.9 A 90mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13600 €1,36 €
1000,11220 €11,22 €
1.0000,09227 €92,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08405 €252,15 €
6.0000,07926 €475,56 €
9.0000,07658 €689,22 €
15.0000,07334 €1.100,10 €
21.0000,07128 €1.496,88 €
30.0000,06917 €2.075,10 €
75.0000,06478 €4.858,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €