
F1C1-201612-1R5M | |
|---|---|
DigiKey Part Number | 595-F1C1-201612-1R5MTR-ND - Tape & Reel (TR) 595-F1C1-201612-1R5MCT-ND - Cut Tape (CT) 595-F1C1-201612-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201612-1R5M |
Description | FIXED IND 1.5UH 3.5A 50 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.5 A 50mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,09530 € | 9,53 € |
| 1.000 | 0,07830 € | 78,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07133 € | 213,99 € |
| 6.000 | 0,06726 € | 403,56 € |
| 9.000 | 0,06499 € | 584,91 € |
| 15.000 | 0,06224 € | 933,60 € |
| 21.000 | 0,06049 € | 1.270,29 € |
| 30.000 | 0,05869 € | 1.760,70 € |
| 75.000 | 0,05432 € | 4.074,00 € |
| 150.000 | 0,05398 € | 8.097,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

