F1C1-201608-3R3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-201612-1R5M

DigiKey Part Number
595-F1C1-201612-1R5MTR-ND - Tape & Reel (TR)
595-F1C1-201612-1R5MCT-ND - Cut Tape (CT)
595-F1C1-201612-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-201612-1R5M
Description
FIXED IND 1.5UH 3.5A 50 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 3.5 A 50mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11600 €1,16 €
1000,09530 €9,53 €
1.0000,07830 €78,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07133 €213,99 €
6.0000,06726 €403,56 €
9.0000,06499 €584,91 €
15.0000,06224 €933,60 €
21.0000,06049 €1.270,29 €
30.0000,05869 €1.760,70 €
75.0000,05432 €4.074,00 €
150.0000,05398 €8.097,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €