
F1C1-201610-R15M | |
|---|---|
DigiKey Part Number | 595-F1C1-201610-R15MTR-ND - Tape & Reel (TR) 595-F1C1-201610-R15MCT-ND - Cut Tape (CT) 595-F1C1-201610-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201610-R15M |
Description | FIXED IND 150NH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 7 A 14mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-201610-R15M Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,14990 € | 14,99 € |
| 1.000 | 0,12331 € | 123,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11233 € | 336,99 € |
| 6.000 | 0,10593 € | 635,58 € |
| 9.000 | 0,10235 € | 921,15 € |
| 15.000 | 0,09802 € | 1.470,30 € |
| 21.000 | 0,09528 € | 2.000,88 € |
| 30.000 | 0,09245 € | 2.773,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

