
F1C1-201608-R68M | |
|---|---|
DigiKey Part Number | 595-F1C1-201608-R68MTR-ND - Tape & Reel (TR) 595-F1C1-201608-R68MCT-ND - Cut Tape (CT) 595-F1C1-201608-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201608-R68M |
Description | FIXED IND 680NH 3.5A 44 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 3.5 A 44mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-201608-R68M Models |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 44mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14870 € | 14,87 € |
| 1.000 | 0,12233 € | 122,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11144 € | 334,32 € |
| 6.000 | 0,10509 € | 630,54 € |
| 9.000 | 0,10154 € | 913,86 € |
| 15.000 | 0,09725 € | 1.458,75 € |
| 21.000 | 0,09452 € | 1.984,92 € |
| 30.000 | 0,09172 € | 2.751,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

