
F1C1-201608-R22M | |
|---|---|
DigiKey Part Number | 595-F1C1-201608-R22MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1C1-201608-R22M |
Description | FIXED IND 220NH 5.9A 19 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 5.9 A 19mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-201608-R22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09886 € | 889,74 € |
| Unit Price without VAT: | 0,09886 € |
|---|---|
| Unit Price with VAT: | 0,11764 € |

