
F1C1-201210-R47M | |
|---|---|
DigiKey Part Number | 595-F1C1-201210-R47MTR-ND - Tape & Reel (TR) 595-F1C1-201210-R47MCT-ND - Cut Tape (CT) 595-F1C1-201210-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201210-R47M |
Description | FIXED IND 0.47UH 4.3A 36 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.3 A 36mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,20940 € | 20,94 € |
| 1.000 | 0,17218 € | 172,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15687 € | 470,61 € |
| 6.000 | 0,14793 € | 887,58 € |
| 9.000 | 0,14294 € | 1.286,46 € |
| 15.000 | 0,13690 € | 2.053,50 € |
| 21.000 | 0,13307 € | 2.794,47 € |
| 30.000 | 0,12956 € | 3.886,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

