
F1C1-201208-R47M | |
|---|---|
DigiKey Part Number | 595-F1C1-201208-R47MTR-ND - Tape & Reel (TR) 595-F1C1-201208-R47MCT-ND - Cut Tape (CT) 595-F1C1-201208-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201208-R47M |
Description | FIXED IND 470NH 3.3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 3.3 A 50mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-201208-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43510 € | 43,51 € |
| 1.000 | 0,35785 € | 357,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32607 € | 978,21 € |
| 6.000 | 0,30752 € | 1.845,12 € |
| 9.000 | 0,29717 € | 2.674,53 € |
| 15.000 | 0,28465 € | 4.269,75 € |
| 21.000 | 0,27970 € | 5.873,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

