
F1C1-201208-R33M | |
|---|---|
DigiKey Part Number | 595-F1C1-201208-R33MTR-ND - Tape & Reel (TR) 595-F1C1-201208-R33MCT-ND - Cut Tape (CT) 595-F1C1-201208-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-201208-R33M |
Description | FIXED IND 330NH 4A 45 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 4 A 45mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-201208-R33M Models |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,43310 € | 43,31 € |
| 1.000 | 0,35623 € | 356,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32459 € | 973,77 € |
| 6.000 | 0,30612 € | 1.836,72 € |
| 9.000 | 0,29583 € | 2.662,47 € |
| 15.000 | 0,28336 € | 4.250,40 € |
| 21.000 | 0,27843 € | 5.847,03 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

