F1C1-160808-R68M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-160808-R56M

DigiKey Part Number
595-F1C1-160808-R56MTR-ND - Tape & Reel (TR)
595-F1C1-160808-R56MCT-ND - Cut Tape (CT)
595-F1C1-160808-R56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-160808-R56M
Description
FIXED IND 0.56UH 1.9A 110 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 1.9 A 110mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27400 €2,74 €
1000,22500 €22,50 €
1.0000,18505 €185,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16859 €505,77 €
6.0000,15898 €953,88 €
9.0000,15362 €1.382,58 €
15.0000,14713 €2.206,95 €
21.0000,14301 €3.003,21 €
30.0000,14035 €4.210,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €