
F1C1-160808-R24M | |
|---|---|
DigiKey Part Number | 595-F1C1-160808-R24MTR-ND - Tape & Reel (TR) 595-F1C1-160808-R24MCT-ND - Cut Tape (CT) 595-F1C1-160808-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C1-160808-R24M |
Description | FIXED IND 240NH 2.9A 41 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 2.9 A 41mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1C1-160808-R24M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,23310 € | 23,31 € |
| 1.000 | 0,19175 € | 191,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17470 € | 524,10 € |
| 6.000 | 0,16474 € | 988,44 € |
| 9.000 | 0,15919 € | 1.432,71 € |
| 15.000 | 0,15247 € | 2.287,05 € |
| 21.000 | 0,14820 € | 3.112,20 € |
| 30.000 | 0,14381 € | 4.314,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

