
F1B1-464615-150M | |
|---|---|
DigiKey Part Number | 595-F1B1-464615-150MTR-ND - Tape & Reel (TR) 595-F1B1-464615-150MCT-ND - Cut Tape (CT) 595-F1B1-464615-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-464615-150M |
Description | FIXED IND 15.0UH 900MA 450 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 900 mA 450Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,37600 € | 37,60 € |
| 1.000 | 0,30925 € | 309,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27500 € | 1.100,00 € |
| 8.000 | 0,25936 € | 2.074,88 € |
| 12.000 | 0,25064 € | 3.007,68 € |
| 20.000 | 0,24831 € | 4.966,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

