F1B1-383818-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1B1-383818-1R0M

DigiKey Part Number
595-F1B1-383818-1R0MTR-ND - Tape & Reel (TR)
595-F1B1-383818-1R0MCT-ND - Cut Tape (CT)
595-F1B1-383818-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1B1-383818-1R0M
Description
FIXED IND 1.0UH 2.2A 68 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 68Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Unshielded
DC Resistance (DCR)
68Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,42100 €4,21 €
1000,34640 €34,64 €
1.0000,28493 €284,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,25625 €896,87 €
7.0000,24167 €1.691,69 €
10.5000,23353 €2.452,07 €
17.5000,22672 €3.967,60 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €