F1B1-303010-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1B1-303015-100M

DigiKey Part Number
595-F1B1-303015-100MTR-ND - Tape & Reel (TR)
595-F1B1-303015-100MCT-ND - Cut Tape (CT)
595-F1B1-303015-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1B1-303015-100M
Description
FIXED IND 10.0UH 900MA 437 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 900 mA 437Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
437Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,42100 €4,21 €
1000,34640 €34,64 €
1.0000,28493 €284,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25337 €1.013,48 €
8.0000,23896 €1.911,68 €
12.0000,23092 €2.771,04 €
20.0000,22672 €4.534,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €