F1A2-464612-390M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-464615-3R3N

DigiKey Part Number
595-F1A2-464615-3R3NTR-ND - Tape & Reel (TR)
595-F1A2-464615-3R3NCT-ND - Cut Tape (CT)
595-F1A2-464615-3R3NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-464615-3R3N
Description
FIXED IND 3.3UH 1.50A 120 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.5 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A2-464615-3R3N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,51000 €5,10 €
1000,41980 €41,98 €
1.0000,34533 €345,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,30710 €1.228,40 €
8.0000,28964 €2.317,12 €
12.0000,28070 €3.368,40 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €