
F1A2-464612-2R2N | |
|---|---|
DigiKey Part Number | 595-F1A2-464612-2R2NTR-ND - Tape & Reel (TR) 595-F1A2-464612-2R2NCT-ND - Cut Tape (CT) 595-F1A2-464612-2R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-464612-2R2N |
Description | FIXED IND 2.2UH 1.65A 90 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.65 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-464612-2R2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,41980 € | 41,98 € |
| 1.000 | 0,34533 € | 345,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30710 € | 1.228,40 € |
| 8.000 | 0,28964 € | 2.317,12 € |
| 12.000 | 0,28070 € | 3.368,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

