
F1A2-383818-2R2N | |
|---|---|
DigiKey Part Number | 595-F1A2-383818-2R2NTR-ND - Tape & Reel (TR) 595-F1A2-383818-2R2NCT-ND - Cut Tape (CT) 595-F1A2-383818-2R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-383818-2R2N |
Description | FIXED IND 2.2UH 1.25A 105 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.25 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-383818-2R2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43440 € | 43,44 € |
| 1.000 | 0,35727 € | 357,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,32132 € | 1.124,62 € |
| 7.000 | 0,30304 € | 2.121,28 € |
| 10.500 | 0,29286 € | 3.075,03 € |
| 17.500 | 0,29150 € | 5.101,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

