
F1A2-383818-1R5N | |
|---|---|
DigiKey Part Number | 595-F1A2-383818-1R5NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1A2-383818-1R5N |
Description | FIXED IND 1.5UH 1.40A 85 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.4 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-383818-1R5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,32132 € | 1.124,62 € |
| Unit Price without VAT: | 0,32132 € |
|---|---|
| Unit Price with VAT: | 0,38237 € |

