F1A2-383815-2R2N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-383815-2R2N

DigiKey Part Number
595-F1A2-383815-2R2NTR-ND - Tape & Reel (TR)
595-F1A2-383815-2R2NCT-ND - Cut Tape (CT)
595-F1A2-383815-2R2NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-383815-2R2N
Description
FIXED IND 2.2UH 1.25A 95 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 1.25 A 95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A2-383815-2R2N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,52900 €5,29 €
1000,43440 €43,44 €
1.0000,35727 €357,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,31771 €1.270,84 €
8.0000,29965 €2.397,20 €
12.0000,29150 €3.498,00 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €