
F1A2-383812-6R8N | |
|---|---|
DigiKey Part Number | 595-F1A2-383812-6R8NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1A2-383812-6R8N |
Description | FIXED IND 6.8UH 800MA 240 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 800 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-383812-6R8N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31771 € | 1.270,84 € |
| Unit Price without VAT: | 0,31771 € |
|---|---|
| Unit Price with VAT: | 0,37807 € |

